Bungard 030306E35 Laminated Paper PCB Single Sided 300mm x 200mm x 1.5mm

Bungard 030306E35 Laminated Paper PCB Single Sided 300mm x 200mm x 1.5mm

Bungard
Standard range
Order Code:

50-5437

Brand: Bungard MPN: 030306E35 EAN-13: 4016138324549
Qty Unit Price (Ex VAT)
1+ £4.55
Price per unit Ex VAT
57 in stock, despatched in 4 working days

Single-sided laminated paper circuit board from Bungard, available in a range of sizes.

The Bungard name represents the excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production.

The basic material complies with all international standards and approvals, as summarised in the standard IPC 4101 A.


  • Lacquer coat absolutely dust-free with straight edges
  • Length 300mm
  • Width 200mm
  • Thickness 1.5mm
  • Copper coating thickness 35µm
  • Manufacturer's part 030306E35
Board Material Laminated paper
Length 300mm
Number of Sides 1
Width 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C