Site: Industry
Currency: GBP    
White Label FRA2C-S2-DC12V 12VDC Automotive Relay (NO) 40A / (NC) 30A

White Label FRA2C-S2-DC12V 12VDC Automotive Relay (NO) 40A / (NC) 30A

White Label
Standard range
Order Code:

50-5621

Brand: White Label MPN: FRA2C-S2-DC12V
Qty Unit Price (Ex VAT)
1+ £3.63
25+ £3.20
Price per unit Ex VAT
240 in Stock, despatched in 4 days

An SPDT 40A 12V DC sealed type miniature PCB mounting relay with a contact load capability that makes it suitable for automotive and domestic appliance applications where high switching capacity is required.


  • Low cost with high performance
  • Miniature and light weight
  • Silver alloy contacts
  • High temperature design
  • High contact rating
Coil Resistance 90Ω
Coil Voltage 12V
Contact Configuration SPDT
Current 30A
Height 22.3mm
Length 22mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching voltage 75V
Width 26.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C