These miniature PCB mounting relays are designed for use in domestic and automotive applications. The relays are available in a choice of types including open, sealed and double.
Order code | 50-5619 | 50-5621 | 50-5626 | |||
Type | Open Miniature PCB | Sealed miniature PCB | PCB Double relay | |||
Coil voltage | 12V DC | 12V DC | 12V DC | |||
Coil current | 133mA | 133mA | - | |||
Coil resistance | 90Ω | 90Ω | 255Ω | |||
Contact arrangement | SPDT | SPDT | 2x SPDT | |||
Contact resistance | 30mΩ | 30mΩ | 30mΩ | |||
Contact rating | 40A | 40A | 20A | |||
Switching voltage | 75V DC | 75V DC | 40V DC | |||
Operate time | 5ms | 5ms | 5ms | |||
Release time | 3ms | 3ms | 3ms | |||
Insulation resistance | 100MΩ | 100MΩ | 100MΩ | |||
Dielectric strength | 500V AC | 500V AC | 500V AC | |||
Operating life mechanical | 107 ops | 107 ops | 107 ops | |||
Operating life electrical | 105 ops | 105 ops | 2 x 105 ops | |||
Dimensions | 19 x 24 x 20mm | 22 x 26.5 x 22.3mm | 18.2 x 17.4 x 13.8mm | |||
Operating temperature | –40°C to +85°C | –40°C to +85°C | –40°C to +85°C |