Amphenol SMA6351B1-3GT50G-50 SMA Connector Jack Bulkhead

Amphenol SMA6351B1-3GT50G-50 SMA Connector Jack Bulkhead

Amphenol
Standard range
Order Code:

50-6001

Brand: Amphenol MPN: SMA6351B1-3GT50G-50 EAN-13: 2050000445361
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit Ex VAT
53 in Stock, despatched in 4 working days


  • Cable category: RG 174
  • Material: Gold-plated brass
  • Insulation material: PTFE
  • Impedance: 50 Ω
  • Type: SMA6351B1-3GT50G-50
  • Specification: Mounted socket
  • Connection: Soldering
  • Connector type: Socket, vertical
  • Maximum frequenzy: 18 GHz
  • Category: SMA connector
  • Front panel thickness: 3.2mm
  • Manufacturer part No.: SMA6351B1-3GT50G-50
Impedance 50Ω
Body Gender Female
Body Style Bulkhead mount
Connector type SMA
Contact Gender Female

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C