Easter opening times here
WAGO 2006-1671 2 Conductor Disconnect with Test Option Terminal Block Grey

WAGO 2006-1671 2 Conductor Disconnect with Test Option Terminal Block Grey

WAGO
Extended range
Order Code:

50-8568

Brand: WAGO MPN: 2006-1671 EAN-13: 4050821182078
  • Quickly find another product in this range by Type:

    Conductor disconnect terminal block Ground conductor disconnect terminal block
Qty Unit Price (Ex VAT)
25+ £7.10
100+ £6.70
250+ £6.10
Price per unit Ex VAT
Order in multiples of 25
Available to back orderBack order, lead time 7 days

The WAGO DIN Rail Disconnecting Terminal Block, Spring Cage 7.5mm 30A Grey is a 2-conductor disconnect terminal block with testing facility. Cutting knife holder orange.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2006-1671
  • Grey colour
  • CAGE CLAMP®S Connection
  • 37 x 7.5 x 96.3mm (H x W x D)
  • Front-entry wiring
No.of Ways 2
Termination Push-in Cage clamp
Type Conductor disconnect terminal block

Order Code: 50-8572

MPN: 2006-1692

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
25+
£0.702
62 in stock, despatched in 5 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C