Easter opening times here
WAGO 2006-1671/1000-851 230V Ground Conductor Disconnect Terminal Block Grey

WAGO 2006-1671/1000-851 230V Ground Conductor Disconnect Terminal Block Grey

WAGO
Extended range
Order Code:

50-8574

Brand: WAGO MPN: 2006-1671/1000-851 EAN-13: 4045454789886
  • Quickly find another product in this range by Type:

    Conductor disconnect terminal block Ground conductor disconnect terminal block
Qty Unit Price (Ex VAT)
12+ £25.53
36+ £22.84
108+ £20.76
252+ £19.57
Price per unit Ex VAT
Order in multiples of 12
Available to back orderBack order, lead time 7 days

The WAGO DIN Rail Terminal Block, Spring Cage 15mm 230V AC/DC is a ground conductor disconnect terminal block with testing facility. Cutter holder orange, grey.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2006-1671/1000-851
  • Grey colour
  • CAGE CLAMP®S Connection
  • 37 x 15 x 96.3mm (H x W x D)
  • Front-entry wiring
Termination Push-in Cage clamp
Type Ground conductor disconnect terminal block

Order Code: 50-8572

MPN: 2006-1692

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
25+
£0.702
62 in stock, despatched in 5 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C