Site: Industry
Currency: GBP    
Knipex 14 26 160 VDE Diagonal Insulation Stripper 160mm

Knipex 14 26 160 VDE Diagonal Insulation Stripper 160mm

Knipex
Standard range
Order Code:

50-9127

Brand: Knipex MPN: 14 26 160 EAN-13: 4003773040279
Qty Unit Price (Ex VAT)
1+ £39.99
Price per unit Ex VAT
17 in Stock, despatched in 4 days

These VDE-tested Diagonal Insulation Strippers from Knipex are a must for every electrician's toolbox. They strip cables cleanly and efficiently and have long tips for fine cutting work even in the most confined of spaces.


  • Chrome-plated pliers
  • Handles with insulated multi-component grips
  • Precision stripping holes for single conductors of 1.5 and 2.5mm²
  • Convenient cutting of cables up to 5 x 2.5mm²
  • Elongated cutting edge
  • Improved transmission ratio
  • Induction hardened precision blades
  • Vanadium electric steel; forged, oil-hardened
  • Manufacturer's type 14 26 160
Type Diagonal side cutters
For Use With Hard, soft wire
Length 160mm
Material Vanadium steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C