Site: Industry
Currency: GBP    
Knipex 41 04 300 Grip Pliers 300mm

Knipex 41 04 300 Grip Pliers 300mm

Knipex
Order Code:

50-9235

Brand: Knipex MPN: 41 04 300 EAN-13: 4003773022183
  • Country of Origin: Germany

Discontinued


These high-quality 300mm nickel-plated grip pliers from Knipex have jaws for round workpieces, with wire cutter.


  • Securely holds round and flat items
  • High load capacity
  • With adjusting screw and releasing lever
  • One-handed operation
  • High clamping pressure through toggle lever transmission
  • Made from rolled steel, high-strength, forged, oil-hardened
  • Chrome vanadium steel jaws
Type Grip
Jaw Capacity 65mm
Jaw Width N/A
Overall Length 300mm
Pieces N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C