Site: Industry
Currency: GBP    
Knipex 41 14 250 Grip Pliers 250mm

Knipex 41 14 250 Grip Pliers 250mm

Knipex
Standard range
Order Code:

50-9236

Brand: Knipex MPN: 41 14 250 EAN-13: 4003773023470
Qty Unit Price (Ex VAT)
1+ £20.87
Price per unit Ex VAT
4 in Stock, despatched in 4 days

These high-quality 250mm nickel-plated grip pliers from Knipex have jaws with double prism for round, section and flat material.


  • Securely holds round and flat items
  • High load capacity
  • With adjusting screw and releasing lever
  • One-handed operation
  • High clamping pressure through toggle lever transmission
  • Made from rolled steel, high-strength, forged, oil-hardened
  • Chrome vanadium steel jaws
Type Grip
Jaw Capacity 36mm
Jaw Width N/A
Overall Length 250mm
Pieces N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C