Yunpen YD03T4L2 IEC Filter 4 x 1.8 mH 250V AC 3A

Yunpen YD03T4L2 IEC Filter 4 x 1.8 mH 250V AC 3A

Yunpen
Order Code:

50-9312

Brand: Yunpen MPN: YD03T4L2

Discontinued


A 2-stage EMI filter that is designed to provide high performance suppression of line-to-line and line-to-ground noise for electronic and electrical equipment.


  • Chassis mounting
  • Compact design
  • Low cost
  • M4 Screw terminals
  • UL, CSA, VDE
Rated Current 3A
Rated voltage 250V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C