Site: Industry
Currency: GBP    
Knipex 97 90 21 Crimp Assortments for Cable Connectors

Knipex 97 90 21 Crimp Assortments for Cable Connectors

Knipex
Extended range
Order Code:

50-9378

Brand: Knipex MPN: 97 90 21 EAN-13: 4003773062134
Qty Unit Price (Ex VAT)
1+ £240.00
Price per unit Ex VAT
Available to back orderBack order, lead time 3 weeks

Knipex Crimp Assortment for use with cable connectors including a PreciForce® crimping tool for insulated terminals and plug connectors and a selection of 290 standard cable connectors supplied in a TANOS MINI-systainer® solid plastic box.


  • T-Loc fastener for one-handed operation
  • Two stackable plastic inserts with 6 trays each for connectors
  • Range of blade terminal sockets, cable connectors and insulated butt connectors for cable sizes from 0.5mm² to 6mm²
  • Manufacturer's part 97 90 21
Type Crimp terminal assortment
Capacity 0.6 to 6mm²
Weight 487g
Wire Gauge 20 to 10AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C