Site: Industry
Currency: GBP    
Knipex 97 90 00 Crimp Assortments for Cable Connectors

Knipex 97 90 00 Crimp Assortments for Cable Connectors

Knipex
Order Code:

50-9391

Brand: Knipex MPN: 97 90 00 EAN-13: 4003773025375
  • Country of Origin: Germany
  • Not available for Export

Discontinued


Knipex Crimp Assortment for use with cable connectors including a crimping tool and a selection of 300 standard cable connectors supplied in a TANOS MINI-systainer® solid plastic box.


  • T-Loc fastener for one-handed operation
  • Two stackable plastic inserts with 6 trays each for connectors
  • Range of blade terminal sockets, cable connectors, insulated butt connectors and round pin plugs for cable sizes from 0.5mm² to 6mm²
  • Manufacturer's part 97 90 00
Type Crimp terminal assortment
Capacity 0.6 to 6mm²
Weight 1391g
Wire Gauge 20 to 10AWG

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C