Fischer Elektronik SK 571 10 SA LED Heat Sink 2.45°C/W

Image Representative of Range

Fischer Elektronik SK 571 10 SA LED Heat Sink 2.45°C/W

Fischer Elektronik
Standard range
Order Code:

50-9473

Brand: Fischer Elektronik MPN: 10021479 EAN-13: 2050000906510
Qty Unit Price (Ex VAT)
1+ £4.97
25+ £3.91
100+ £3.60
500+ £3.41
Price per unit Ex VAT
17 in stock, despatched in 4 working days

The Fischer Elektronik SA LED 2.45° Heat Sink has been specially developed for LEDs. The effective heat dissipation make it ideal for a wide range of applications.


  • Manufactured from aluminium
  • Black anodised finish
  • Thermally conductive adhesive and foil
  • Type Circular LED heatsink
    Dimensions 70 x 10mm
    For Use With LEDs
    Thermal Conductivity 2.45°C/W

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
    mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C