BKL 409069 SMA Plug for Crimping 50 Ohm Cable Coupling Gold Plated

Standard range
Order Code:

50-9895

Brand: BKL MPN: 0409069 EAN-13: 4011376704207
Qty Unit Price (Ex VAT)
1+ £3.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
197 available to back orderBack-order availability date - 22/01/2025

SMA plug connecters are used mainly for applications in the frequency ranges 1 GHz to 18/26.5 GHz (depending upon the design). The plug connectors are considered as male and the socket as female, depending upon the design of the inner conductor. They have a high mechanical strength owing to the screw lock (8 mm).


Impedance 50Ω
Body Gender Male
Body Style Straight
Connector Type SMA
Contact Gender Male

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot