SMA Connectors for 50Ohm Cable Coupling

BKL Brand: BKL

SMA plug connecters are used mainly for applications in the frequency ranges 1 GHz to 18/26.5 GHz (depending upon the design). The plug connectors are considered as male and the socket as female, depending upon the design of the inner conductor. They have a high mechanical strength owing to the screw lock (8 mm).

Description Image Product Buy Pricing (Ex VAT) Plug / Socket Type Body Style Connector Type Frequency Contact Gender Mounting Direction Mounting Type Connection Type Mounting Method Impedance
BKL 409069 SMA Plug for Crimping 50 Ohm Cable Coupling Gold Plated
BKL 409069 SMA Plug for Crimping 50 Ohm Cable Coupling Gold Plated
Standard range
Order code: 50-9895
MPN: 0409069

147 in stock, despatched in 4 working days
2+ £3.56
Price per unit Ex VAT
Male Straight SMA Male 50Ω
BKL 409075 SMA Plug for Crimping, 50 Ohm Cable RG 58/U Gold Plated
BKL 409075 SMA Plug for Crimping, 50 Ohm Cable RG 58/U Gold Plated
Standard range
Order code: 50-9896
MPN: 409075

20 in stock, despatched same dayBack-order availability date - 17/12/2025
2+ £3.42
10+ £3.33
50+ £3.04
Price per unit Ex VAT
Plug Gold plated 18GHz Inline Cable Mount SMA Crimp 50Ω
BKL 409089 SMA Coupling for Crimping 50 Ohm Cable RG 58/U Gold Plated
BKL 409089 SMA Coupling for Crimping 50 Ohm Cable RG 58/U Gold Plated
Standard range
Order code: 50-9898
MPN: 0409089

94 in stock, despatched in 4 working days
2+ £3.26
Price per unit Ex VAT
Female Straight SMA Female 50Ω
BKL 409076 SMA Plug for Crimping 50 Ohm Cable RG 174/U Gold Plated
BKL 409076 SMA Plug for Crimping 50 Ohm Cable RG 174/U Gold Plated
Standard range
Order code: 50-9903
MPN: 0409076

565 in stock, despatched in 4 working days
2+ £2.37
Price per unit Ex VAT
Male Straight SMA Male 50Ω
Order code50-989550-989650-989750-989850-990350-9904
Cable groupRG 174RG 58 C/URG 58 C/URG 58 C/URG 174RG 174
ConnectionSolderCrimpCrimpCrimpCrimpCrimp
Frequency range0 to 12.4GHz0 to 12.4GHz0 to 12.4GHz0 to 12.4GHz0 to 12.4GHz0 to 12.4GHz
Impedance50Ω50Ω50Ω50Ω50Ω50Ω
Insulation resistance5000MΩ5000MΩ5000MΩ5000MΩ5000MΩ5000MΩ
MaterialGold-plated brassGold-plated brassGold-plated brassGold-plated brassGold-plated brassGold-plated brass
ConstructionCoupler, StraightPlug, Cable MountPlug, AngledCoupler, StraightPlug, Cable MountPlug, Angled
Manufacturer part409069409075409079409089409076742759


Trustpilot