Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.42 |
10+ | £3.33 |
50+ | £3.04 |
SMA plug connecters are used mainly for applications in the frequency ranges 1 GHz to 18/26.5 GHz (depending upon the design). The plug connectors are considered as male and the socket as female, depending upon the design of the inner conductor. They have a high mechanical strength owing to the screw lock (8 mm).
Connection Type | SMA |
---|---|
Frequency | 18GHz |
Impedance | 50Ω |
Mounting Direction | Inline |
Mounting method | Crimp |
Mounting Type | Cable Mount |
Plug / Socket | Plug |
Type | Gold plated |
To use this facility please Sign In.
Sign In