TruComponents Terminal Strip 3 Poles Epoxy 44 x 10 x 1.6mm

TruComponents Terminal Strip 3 Poles Epoxy 44 x 10 x 1.6mm

TruComponents
Standard range
Order Code:

51-0205

Brand: TruComponents MPN: 530626 EAN-13: 4016139228235
  • Quickly find another product in this range by Length:

    44mm 59mm 100mm
Qty Unit Price (Ex VAT)
5+ £1.07
10+ £0.956
This product will not be replenished, however, you may buy the remaining stock.
Price per unit Ex VAT
Order in multiples of 1
3 in stock, despatched same dayContact us for additional stock

The Terminal Strip 3 Poles Epoxy 44 x 10mm has been manufactured with epoxide and designed with one row of three poles/contacts, offering eyelet spacings of 8mm.


  • Length 44mm
Board Thickness N/A
Grid Pitch N/A
Length 44mm
Material Epoxy
Number of Rows 1
Width 10mm

Order Code: 33-1047

MPN: ERPO 28 F5

Davico PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+
£4.19 £3.79
17 in stock, despatched same dayAdditional quantity lead time 4 months

Order Code: 33-1060

MPN: ERFPO 48 F5

Davico PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£7.06 £6.71 £5.76
12 in stock, despatched same dayAdditional quantity lead time 4 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C