Qty | Unit Price (Ex VAT) |
---|---|
1+ | £11.31 |
These black 16mm push button switches from APEM are resistant to frost, sand and hydrocarbons.
Type | Push-button |
---|---|
Action | Off / (on) |
Contact Configuration | SPST |
Illumination Colour(s) | N/A |
Illumination Type | N/A |
Max. Current | 2A |
To use this facility please Sign In.
Sign In