Easter opening times here
TruComponents Universal PCB Strip Grid HP 90 x 50 1.6mm Pitch 5.08mm

TruComponents Universal PCB Strip Grid HP 90 x 50 1.6mm Pitch 5.08mm

TruComponents
Standard range
Order Code:

51-1078

Brand: TruComponents MPN: 530847 EAN-13: 4016139212739
Qty Unit Price (Ex VAT)
5+ £3.67
Price per unit Ex VAT
Order in multiples of 1
10 in stock, despatched same dayAdditional quantity lead time 9 days

The Universal PCB Strip Grid HP 90 x 50 x 1.6mm Grid Pitch 5.08mm is a copper-coated strip manufactured using a hard-paper material and a 1.6mm thickness.


  • Grid Pitch 5.08mm
  • Type Stripboard
    Board Thickness 1.6mm
    Grid Pitch 5.08mm
    Length 90mm
    Material Hard paper with copper plating
    Number of Rows 10
    Width 50mm

    To use this facility please Sign In.

    Sign In

    Questions

    *Question functionality currently disabled
    Saturday, April 6, 2019 | Question by: Rapid Customer | Product code: 51-1078
    Q. Will the board take 230V between each track?
    A. Hi Tony, thank you for your question. This board can be any voltage within reason, we suggest 50V max. We would not recommend using this for mains voltages for safety reasons.
    Thursday, October 24, 2013 | Question by: Rapid Customer | Product code: 51-1078
    Q. how many holes are on each track and row.
    A. Hi Greg. Thank you for your question, 51-1078 has 350 holes (10 x 35).

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
    mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C