Site: Industry
Currency: GBP    
Belden 9842 Data Cable for RS-485

Belden 9842 Data Cable for RS-485

Belden
Standard range
Order Code:

51-6888

Brand: Belden MPN: 9842
Qty Unit Price (Ex VAT)
1+ £9.22
Price per unit Ex VAT
398 in Stock, despatched in 4 days

An industrial data cable for RS-485 applications such as HART, CAN open or DMX 512. Uniform impedance, low capacity and a Beldfoil (aluminium, Polyester +Foil). This Cable is predestined for universal use in Data transmission. With Beldfoil, it has 100% Shielding to protect against Radiation and against irradiation of possible audio and radio frequencies.


  • AWG size 2 x 2 x 24
  • Cable type Coax
  • Colour Grey
  • Conductor resistance 120Ω
  • Content Sold per metre
  • External diameter 8,6mm
  • Halogen free No
  • Material PVC
  • Packed No
  • RoHS compliant yes
  • Shielded Yes
  • Sold per metre Yes
  • Temperature range -30°C to +80°C
  • Type 9842

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 8.6mm
Colour Grey
Conductor Cross-section 0.51mm²
Insulation material PVC
No. of Cores 4
Sold by Metre No

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, July 13, 2015 | Question by: Rapid Customer | Product code: 51-6888
Q. Hi, Can you tell me if the screen is overall or the individual pairs are screened? Foil tape or something? Thanks Lee.
A.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C