Site: Industry
Currency: GBP    
TracoPower TSR 1-2425 Single Output DC-DC Converter 1W

TracoPower TSR 1-2425 Single Output DC-DC Converter 1W

TracoPower
Extended range
Order Code:

51-7070

Brand: TracoPower MPN: TSR 1-2425
Qty Was Unit Price (Ex VAT)
1+ £7.25   £7.10
5+ £7.03   £6.89
Price per unit Ex VAT
Available to back orderBack-order availability date - 13/04/2025

The TracoPower 1W DC-DC Converter Vin: 4.75-32VDC to Vout: 2.5VDC 1A is a TSR-1 Series step-down switching regulator that acts as a drop-in replacement for inefficient 78xx linear regulators. A high efficiency up to 96% allows full load operation up to +60°C ambient temperature without the need of any heat-sink or forced cooling.

The TSR-1 switching regulator provides other significant features over linear regulators, i.e. better output accuracy (±2 %), lower standby current of 2mA and no requirement of external capacitors. The high efficiency and low standby power consumption make this regulator an ideal solution for many battery powered applications.


  • Up to 96 % efficiency – no heat-sink required
  • Pin compatible with LMxx linear regulators
  • SIP-package fits existing TO-220 footprint
  • Built in filter capacitors
  • Operation temp. range -40°C to +85°C
  • Short circuit protection
  • Wide input operating range
  • Excellent line/load regulation
  • Low standby current
  • Dimensions 11.7 x 7.6 x 10.2mm (L x W x H)
  • 3-year manufacturer's warranty
  • TSR 1-2425
  • Mounting Style SIP
    Number of Outputs 1
    Output Current Max 1000mA
    Output Current Min N/A
    Output Voltage Max 2.5V
    Output Voltage Min N/A
    Power Rating 1W
    Supply Voltage Range 4.6 to 36V
    Temperature Range -40 to +85°C

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C