Site: Industry
Currency: GBP    
NWS 140-69-170 Chain Nose Pliers (Radio Pliers) 170mm

NWS 140-69-170 Chain Nose Pliers (Radio Pliers) 170mm

NWS
Standard range
Order Code:

51-8660

Brand: NWS MPN: 140-69-170 EAN-13: 4003758140178
  • Quickly find another product in this range by Type:

    Bent chain nose Chain nose
Qty Unit Price (Ex VAT)
1+ £23.14
Price per unit Ex VAT
7 in stock, despatched same dayContact us for additional availability

These pliers have handle grips developed using the latest technology, with 3 different gripping zones, giving an optimum position in the hand for fatigue-free working.


  • Straight nose
  • Titanium finish, surface coated with PTFE plastic
  • Anti-glare, no annoying reflections
  • SoftGripp multi-component cover, made from fully organic raw material for fatigure-free, anti-slip working
  • Induction-hardened blades
  • Optimised slip protection and integrated impact protection for safe working
  • Holding ring for securing the tools when working on roofs, scaffolds and in high-buildings, etc.
  • Length: 170mm
  • Suitable for: Soft / medium hard wire: 2.5 / 1.6mm
  • NWS type: 140-69-170
Type Chain nose
Handle Type Standard
Length 170mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C