Site: Industry
Currency: GBP    
NWS 137-69-200 Power Cutter Heavy Duty Side Cutter 200mm

NWS 137-69-200 Power Cutter Heavy Duty Side Cutter 200mm

NWS
Standard range
Order Code:

51-8677

Brand: NWS MPN: 137-69-200 EAN-13: 4003758137185
  • Quickly find another product in this range by Length:

    180mm 200mm
Qty Unit Price (Ex VAT)
1+ £29.98
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 9 days

These heavy-duty cutters have handle grips developed using the latest technology, with 3 different gripping zones, giving an optimum position in the hand for fatigue-free working.


  • Titanium finish, surface coated with PTFE plastic
  • Anti-glare, no annoying reflections
  • SoftGripp multi-component cover, made from fully organic raw material for fatigure-free, anti-slip working
  • Induction-hardened blades
  • Optimised slip protection and integrated impact protection for safe working
  • Holding ring for securing the tools when working on roofs, scaffolds and in high-buildings, etc.
  • Length: 200mm
  • Max. cutting value: 4.0/2.8/2.5mm
  • NWS type: 137-69-200
Type Side Cutters
For Use With General duty
Length 200mm
Material Titanium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C