Site: Industry
Currency: GBP    
Harting 19 30 006 1540 Han® 6 B Hood Side Entry M20 1 Cable 1 Lever

Image Representative of Range

Harting 19 30 006 1540 Han® 6 B Hood Side Entry M20 1 Cable 1 Lever

Harting
Standard range
Order Code:

51-9553

Brand: Harting MPN: 19 30 006 1540
Qty Unit Price (Ex VAT)
1+ £11.14
10+ £10.50
25+ £9.92
50+ £9.59
Price per unit Ex VAT
287 in Stock, despatched in 4 days

Sleeve casings for series 6 B for industrial applications available in metal (Aluminium-Die casting).


  • Manufacturer type description: Han® 6B-gs-M20
  • Cable input: M20
  • Colour: Metal
  • Manufacturer part no.: 19 30 006 1540
  • Material: Metal
  • Number of brackets: 1
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 6 B
  • Specification: lateral cable output, compact shape 1-Longitudinal rails -sealing
  • Temperature range: -40 - +125 °C
  • Thread type: M20
Cable Entry M20
Housing Material Metal
Housing Shape Side entry
Housing Type Hood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C