Site: Industry
Currency: GBP    
Vishay MBR1535CT-1 Schottky Diode 15A 35V TO262

Vishay MBR1535CT-1 Schottky Diode 15A 35V TO262

Vishay
Order Code:

54-6096

Brand: Vishay MPN: MBR1535CT-1

Discontinued


A 15A 35V Schottky rectifier diode in a TO-262 package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 15A
Max. Junction Temperature 150°C
Package TO-262
Peak Forward Current 690A
Peak Reverse Voltage 35V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C