Site: Industry
Currency: GBP    
Vishay 16CTQ060 Schottky Diode 16A 60V TO220

Vishay 16CTQ060 Schottky Diode 16A 60V TO220

Vishay
Standard range
Order Code:

54-6111

Brand: Vishay MPN: 16CTQ060
Qty Unit Price (Ex VAT)
1+ £1.05
Price per unit Ex VAT
140 in Stock, despatched in 4 days

A 16A 60V Schottky rectifier diode in a TO-220 package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 16A
Max. Junction Temperature 175°C
Package TO-220
Peak Forward Current 850A
Peak Reverse Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C