Site: Industry
Currency: GBP    
Vishay 25CTQ045 Schottky Diode 25A 45V TO220AB

Vishay 25CTQ045 Schottky Diode 25A 45V TO220AB

Vishay
Order Code:

54-6113

Brand: Vishay MPN: 25CTQ045

Discontinued


A 25A 45V Schottky rectifier diode in a TO-220AB package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 25A
Max. Junction Temperature 150°C
Package TO-220AB
Peak Forward Current 990A
Peak Reverse Voltage 45V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C