Site: Industry
Currency: GBP    
Vishay MBR2090CT-1 Schottky Diode 20A 90V TO262

Vishay MBR2090CT-1 Schottky Diode 20A 90V TO262

Vishay
Order Code:

54-6123

Brand: Vishay MPN: MBR2090CT-1

Discontinued


A 20A 90V Schottky rectifier diode in a TO-262 package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 20A
Max. Junction Temperature 150°C
Package TO-262
Peak Forward Current 850A
Peak Reverse Voltage 90V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C