Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £5.95 | £5.54 |
This TX6 micro Torx screwdriver from Wera has a chrome-plated round 40 x 3mm black point blade with holding function and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.
Blade Length | 40mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 137mm |
Tip Type | Torx |
Tip Size | TX6 |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In