Wera 05117991001 2035 Kraftform Micro Screwdriver Slotted 0.18/1.0/40

Standard range
Order Code:

54-7834

Brand: Wera MPN: 05117991001 EAN-13: 4013288108425
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 7 days

This 0.18mm micro slotted screwdriver from Wera has a chrome-plated round 40 x 1mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Blade diameter: 2.0mm
  • Blade length: 40mm
  • Blade thickness: 0.18mm
  • Blade width: 1.0mm
  • Length 137mm
  • Handle grip dimensions: 97mm
Blade Length 40mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 137mm
Tip Type Slotted
Tip Size 1mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot