Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £4.35 | £3.89 |
This 0.23mm micro slotted screwdriver from Wera has a chrome-plated round 60 x 1.5mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.
Blade Length | 60mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 157mm |
Tip Type | Slotted |
Tip Size | 1.5mm |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In