Wera 05117993001 2035 Kraftform Micro Screwdriver Slotted 0.30/1.8/40

Wera 05117993001 2035 Kraftform Micro Screwdriver Slotted 0.30/1.8/40

Wera
Standard range
Order Code:

54-7838

Brand: Wera MPN: 05117993001 EAN-13: 4013288108463
Qty Was Unit Price (Ex VAT)
1+ £4.35   £3.87
Price per unit Ex VAT
Available to back orderBack-order availability date - 18/04/2025

This 0.3mm micro slotted screwdriver from Wera has a chrome-plated round 40 x 1.8mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Blade diameter: 2.0mm
  • Blade length: 40mm
  • Blade thickness: 0.3mm
  • Blade width: 1.8mm
  • Length 137mm
  • Handle grip dimensions: 97mm
Blade Length 40mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 137mm
Tip Type Slotted
Tip Size 2mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C