Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £3.80 | £3.50 |
This 0.4mm micro slotted screwdriver from Wera has a chrome-plated round 40 x 2mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.
Blade Length | 40mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 137mm |
Tip Type | Slotted |
Tip Size | 2mm |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In