Wera 05118007001 2035 Kraftform Micro Screwdriver Slotted 0.40/2.0/100

Wera 05118007001 2035 Kraftform Micro Screwdriver Slotted 0.40/2.0/100

Wera
Standard range
Order Code:

54-7840

Brand: Wera MPN: 05118007001 EAN-13: 4013288108487
Qty Was Unit Price (Ex VAT)
1+ £4.40   £3.70
Price per unit Ex VAT
Available to back orderBack-order availability date - 18/04/2025

This 0.4mm micro slotted screwdriver from Wera has a chrome-plated round 100 x 2mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Blade diameter: 2.5mm
  • Blade length: 100mm
  • Blade thickness: 0.4mm
  • Blade width: 2.0mm
  • Length 197mm
  • Handle grip dimensions: 97mm
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 197mm
Tip Type Slotted
Tip Size 2mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C