Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wera 05117994001 2035 Kraftform Micro Screwdriver Slotted 0.40/2.5/50

Standard range
Order Code:  

54-7841

 
Brand: Wera MPN: 05117994001 EAN-13: 4013288108494
Qty Unit Price (Ex VAT)
1+ £3.65

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 7 days

This 0.4mm micro slotted screwdriver from Wera has a chrome-plated round 50 x 2.5mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Blade diameter: 2.5mm
  • Blade length: 50mm
  • Blade thickness: 0.4mm
  • Blade width: 2.5mm
  • Length 147mm
  • Handle grip dimensions: 97mm
Blade Length 50mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 147mm
Tip Type Slotted
Tip Size 2.5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot