Wera 05117995001 2035 Kraftform Micro Screwdriver Slotted 0.50/3.0/50

Wera 05117995001 2035 Kraftform Micro Screwdriver Slotted 0.50/3.0/50

Wera
Standard range
Order Code:

54-7843

Brand: Wera MPN: 05117995001 EAN-13: 4013288108517
Qty Was Unit Price (Ex VAT)
1+ £3.65   £3.17
Price per unit Ex VAT
Available to back orderBack-order availability date - 18/04/2025

This 0.5mm micro slotted screwdriver from Wera has a chrome-plated round 50 x 3mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Blade diameter: 3.0mm
  • Blade length: 50mm
  • Blade thickness: 0.5mm
  • Blade width: 3.0mm
  • Length 147mm
  • Handle grip dimensions: 97mm
Blade Length 50mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 147mm
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C