Wera 05022795001 352 Kraftform Plus Screwdriver Ball End Hex 1.5/60

Standard range
Order Code:

54-7852

Brand: Wera MPN: 05022795001 EAN-13: 4013288032577
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

This 1.5mm ball end hexagonal screwdriver from Wera has a chrome-plated black point 60mm blade with a 70mm single-component non-roll handle. Suitable for use with hexagon socket screws.


  • Blade length: 60mm
  • Length 130mm
  • Handle grip dimensions: 70mm
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 130mm
Tip Type Ball end hex
Tip Size 1.5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot