Wera 05138070001 352 Kraftform Plus Screwdriver Ball End Hex 2.5/100

Wera 05138070001 352 Kraftform Plus Screwdriver Ball End Hex 2.5/100

Wera
Standard range
Order Code:

54-7854

Brand: Wera MPN: 05138070001 EAN-13: 4013288003768
Qty Was Unit Price (Ex VAT)
1+ £5.10   £4.20
Price per unit Ex VAT
7 in stock, despatched same dayAdditional quantity lead time 7 days

This 2.5mm ball end hexagonal screwdriver from Wera has a chrome-plated black point 100mm blade with an 81mm single-component non-roll handle. Suitable for use with hexagon socket screws.


  • Blade length: 100mm
  • Length 181mm
  • Handle grip dimensions: 81mm
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 181mm
Tip Type Ball End Hex
Tip Size 2.5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C