Site: Industry
Currency: GBP    
Wera 05022820001 352 Kraftform Plus Screwdriver Ball End Hex 6.0/125

Wera 05022820001 352 Kraftform Plus Screwdriver Ball End Hex 6.0/125

Wera
Standard range
Order Code:

54-7858

Brand: Wera MPN: 05022820001 EAN-13: 4013288003805
Qty Was Unit Price (Ex VAT)
1+ £8.70   £6.50
Price per unit Ex VAT
Available to back orderBack-order availability date - 11/04/2025

This 6mm ball end hexagonal screwdriver from Wera has a chrome-plated black point 125mm blade with a 105mm single-component non-roll handle. Suitable for use with hexagon socket screws.


  • Blade length: 125mm
  • Length 230mm
  • Handle grip dimensions: 105mm
Blade Length 125mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 230mm
Tip Type Ball End Hex
Tip Size 6mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C