Wera 05022825001 352 Kraftform Plus Screwdriver Ball End Hex 8.0/150

Standard range
Order Code:

54-7859

Brand: Wera MPN: 05022825001 EAN-13: 4013288003812
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/12/2024

This 8mm ball end hexagonal screwdriver from Wera has a chrome-plated black point 150mm blade with a 112mm single-component non-roll handle. Suitable for use with hexagon socket screws.


  • Blade length: 150mm
  • Length 262mm
  • Handle grip dimensions: 112mm
Blade Length 150mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 262mm
Tip Type Ball End Hex
Tip Size 8mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot