Wera 05022930001 352 Kraftform Plus Screwdriver Ball End Hex 3/8/150

Wera 05022930001 352 Kraftform Plus Screwdriver Ball End Hex 3/8"/150

Wera
Order Code:

54-7867

Brand: Wera MPN: 05022930001 EAN-13: 4013288003898
  • Country of Origin: Czech Republic

Discontinued


This 3/8in ball end hexagonal screwdriver from Wera has a chrome-plated black point 150mm blade with a 112mm single-component non-roll handle. Suitable for use with hexagon socket screws.


  • Blade length: 150mm
  • Length 262mm
  • Handle grip dimensions: 112mm
Blade Length 150mm
Overall Length 262mm
Blade Diameter 9.52mm
Drive Type Ball end hex
Hex Tip Size 9.52mm
Insulation type None

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C