Kingbright RTF5020 5mm LED Recessed Bezel Clip

Kingbright RTF5020 5mm LED Recessed Bezel Clip

Kingbright
Standard range
Order Code:

55-0265

Brand: Kingbright MPN: RTF5020
Qty Unit Price (Ex VAT)
5+ £0.164
Price per unit Ex VAT
Order in multiples of 5
361 in stock, despatched same dayAdditional quantity lead time 14 days

Professional push fit panel clip for a 5mm LED in black nylon, in a recessed position style. Suitable for back panel illumination, circuit board indicators and LED indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Bezel LED clip
External Diameter 9.5mm
Fixing Clip
LED Size 5mm

Order Code: 55-0165

MPN: H-502 PANEL CLIP

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+
£0.117 £0.070 £0.055
54,955 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 55-0260

MPN: RTF5010

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+
£0.178
3,610 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, September 11, 2019 | Question by: Rapid Customer | Product code: 55-0265
Q. Hi, Can you tell me how many you get in a pack?
A. Hi Nicola, Thank you for your question. These are priced as singular and pack size but the minimum purchase quantity is 5 pieces.
Sunday, April 20, 2014 | Question by: Rapid Customer | Product code: 55-0265
Q. In tech spec two different outlines are shown, is the first outline a non- recessed mount, they are different overall dimensions. Does the non-recessed version then have a different part no?
A. Hi Eric. Thank you for your question. 55-0260 is the code for the non-recessed 5mm LED bezel clip.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C