Site: Industry
Currency: GBP    
TruOpto OSWD4LS1C1A-HCRI 3528 PLCC2 Natural White SMD LED 5000K 6lm CRI>94 120°

TruOpto OSWD4LS1C1A-HCRI 3528 PLCC2 Natural White SMD LED 5000K 6lm CRI>94 120°

TruOpto
Standard range
Order Code:

55-2886

Brand: TruOpto MPN: OSWD4LS1C1A-HCRI
Qty Unit Price (Ex VAT)
5+ £0.411
250+ £0.354
Price per unit Ex VAT
Order in multiples of 5
1,780 in stock, despatched same dayAdditional quantity lead time 5 months

A natural white LED offering a high Colour Rendering Index (CRI) in a surface mounting package 3528 (3.5 x 2.8mm) with a luminous intensity of 6 lumen. These LEDs are suitable for reflow soldering and are ideal for a range of applications. They feature superior weather resistance.


  • PLCC2 package
  • 120° viewing angle
  • Dimensions (L x W x H) 3.5 x 2.8 x 1.9mm
  • Operating temperature -30 to +85°C
Colour White
Dominant Wavelength 5000K
Forward Current 30mA
Forward Voltage 3.1V
Height 1.9mm
Length 2.8mm
Luminous Intensity 6lm
Re-reeling Available Yes
Viewing Angle 120°
Width 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C