Easter opening times here
Siemens 3RH1921-1FA40 Mountin Block Din EN 50005 4 Closer S0 - S3

Siemens 3RH1921-1FA40 Mountin Block Din EN 50005 4 Closer S0 - S3

Siemens
Order Code:

55-6018

Brand: Siemens MPN: 3RH1921-1FA40 EAN-13: 4011209281394

Discontinued


The Siemens SIRIUS DIN Rail Auxiliary Relay 3RH1921-1FA40 has screw connections and is ideal as a contactor relay or power contactor. The relay has 4 NO contacts and can be fitted onto the front side of the contactor size S0 to S12.


  • Contact type: 4 NO
  • Size: For fitting on to front side S0 - SS3
  • Protection class: IP20
  • Operating temperature: -25°C to 60°C
  • Rated voltage: 690V
  • Mounting: DIN Rail
  • Dimensions: 44(W) x 38(H) x 51(D)mm
  • Connections: Screw type
  • Type: Mounting Block, DIN EN 50005
  • Manufacturer's part: Siemens 3RH1921-1FA40
Type Mounting base
Current Rating 1A
Number of Poles 4
Power Rating N/A
Voltage Rating 690V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C