Easter opening times here
Siemens 3RH1921-1CA01 Auxiliary Switch Block DIN EN 50005 1 Pole

Siemens 3RH1921-1CA01 Auxiliary Switch Block DIN EN 50005 1 Pole

Siemens
Standard range
Order Code:

55-6027

Brand: Siemens MPN: 3RH19211CA01 EAN-13: 4011209281639
Qty Was Unit Price (Ex VAT)
1+ £5.46   £3.62
Price per unit Ex VAT
62 in stock, despatched in 4 working days

The Siemens SIRIUS DIN Rail Auxiliary Relay 3RH1921-1CA01 has screw connections and is ideal as a contactor relay or power contactor. The relay has 1 NC contact and can be fitted onto the front side of the contactor size S0 to S12.


  • Contact type: 1 NC
  • Size: For fitting on to front side S0 - SS3
  • Protection class: IP20
  • Operating temperature: -25°C to 60°C
  • Rated voltage: 690V
  • Mounting: Snap on
  • Dimensions: 10(W) x 38(H) x 51(D)mm
  • Connections: Screw type
  • Type: Auxiliary Switch, EN 50005
  • Manufacturer's part: Siemens 3RH1921-1CA01
Type Auxiliary contact block
Current Rating 1A
Number of Poles 1
Power Rating N/A
Voltage Rating 690V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C