Site: Industry
Currency: GBP    
NKK Switches S3AW 6A Toggle SPDT On-Off-On 250VAC 17.5mm Lever with Panel Seal

NKK Switches S3AW 6A Toggle SPDT On-Off-On 250VAC 17.5mm Lever with Panel Seal

NKK Switches
Order Code:

55-6167

Brand: NKK Switches MPN: S3AW

Discontinued



    • SPDT, On-Off-On ()
    • Casing/button colour: Metal
    • Connection (components): Solder tag
    • Functions (switches): latch/0/latch
    • Lighting type: none
    • Max. temperature: 70°C
    • Min. temperature: -10°C
    • Mounting diameter: 12.5mm
    • Number of pins: 1
    • Switch features: Steel lever
    • Switch position: 1 x On/Off/On
    • Switch type (category): Toggle switch
    • Switching current (max.): 20 A
    • Switching voltage: 125 Vac
    Type Toggle switch
    Action On / off / on
    Contact Configuration SPDT
    Illumination Colour(s) N/A
    Illumination Type None
    Max. Current 6A

    Reviews

    Be the first to submit a review

    Trustpilot