Testo 0560 6060 606-1 Moisture Meter

Testo 0560 6060 606-1 Moisture Meter

Testo
Standard range
Order Code:

57-5255

Brand: Testo MPN: 0560 6060 EAN-13: 4029547008290
  • Quickly find another product in this range by Measurement Range (Building Materials):

    0 - 23% 0 - 90%
Qty Was Unit Price (Ex VAT)
1+ £103.00   £98.00
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 14 days

The Testo 606-1 moisture meter is easy to use, provides precise and absolutely reliable measurements and is suitable for a wide range of types of wood and building materials.

The two ram electrodes are pushed firmly into the wood or building material where they measure the moisture content as a percentage based on the dry mass.

The hold function freezes the last measurement while the backlit display ensures the meter can be used in all lighting conditions. A slip-on protective cap and belt bag ensure the moisture meter is stored safely and a hand strap helps prevent the meter from accidentally being dropped.

The 606-1 comes complete with a wide range of characteristic curves for wood and building materials. This allows the measured the moisture content to be shown directly as a weight percentage.


  • Measuring range: 8.8 to 54.8% by weight - beech, spruce, larch, birch, cherry, walnut; 7.0 to 47.9 % - oak, pine, maple, ash, douglas fir; 0.9 to 22.1 % - cement screed, concrete; 0 to 11.0 % - anhydrite screed; 0.7 to 8.6 % - cement mortar; 0.6 to 9.9 % - lime mortar, plaster; 0.1 to 16.5 % - bricks,
  • Accuracy: ±1 %
  • Resolution: 0.1
  • Measuring rate: 1 sec
  • Storage temperature -40 to +70°C
  • Weight: 90g (protective cap and batteries included)
  • Dimensions: 119 x 46 x 25mm (including protective cap)
  • Operating temperature: -10 to +50°C
  • Protection class: IP20
  • Requires 2 x AAA batteries (supplied)
  • Battery life: 200 hrs (without display illumination)
  • Protective cap for safe storage
  • Belt case, wrist strap and Certificate of Conformity included
  • Manufacturer's part: 0560 6060
Accuracy (Building Materials) ±1%
Accuracy (Wood) ±1%
Contact Measurement Yes
Contactless Measurement No
Measurement Range (Building Materials) 0 - 90%
Measurement Range (Wood) 0 - 90%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C