Testo  Moisture, Wood and Material Humidity Meter

Testo Moisture, Wood and Material Humidity Meter

Testo Brand: Testo

A choice of Testo material moisture, temperature and humidity meters from the 606 series that measure material moisture as well as air humidity and temperature (606-2 only).

Precise measurement of wood moisture is possible for beech, spruce, larch, oak, pine and maple. Further characteristic curves for cement screed, concrete, plaster, anhydrite screed, cement mortar and brick are stored in the instrument.

  • Precise moisture measurements in wood/ cement etc.
  • Hold function: freezes the last reading for convenient use
  • Backlit display for use in all lighting conditions
  • Self-test function
  • Protective cap for safe storage
  • Belt bag, batteries and Certificate of Conformity included

Available in two options:

  • Testo 0560 6060 606-1 Moisture Meter (order code 57-5255)
  • Testo 0560 6062 606-2 Wood and Material Humidity Meter (order code 57-5256)
606-1: Part no. 0560 6060Order code 57-5255
606-2: Part no. 0560 6062Order code 57-5256
Both models
Material moisture
Measuring range:0 to 90%
Resolution: 0.1
Accuracy: ±1% (conductivity)
-----------------------------------------------------------------------
Air humidity (606-2 only)
Measuring range:0 to 100%rh
Resolution:0.1%rh
Accuracy:±2.5%rh (5 to 95%rF)
Units:%rh, wet bulb, dewpoint
--------------------------------------------------------------------------
Air temperature (606-2 only)
Measuring range:-10 to 50°C
Resolution: 0.1°C
Accuracy: ± 0.5 °C
Units: °C/°F
--------------------------------------------------------------------------
Both models
Operating temperature: -10°C to 50°C
Battery type: Alkaline (2x AAA)
Battery life: 606-1: 200 h (average, without display illumination)
606-2: 130 h (average, without display illumination)
Dimensions:119 x 46 x 25mm including protective cap


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C