Site: Industry
Currency: GBP    
Knipex 97 49 72 Crimping Die For Solar Cables Connector MC3 (Multi-Contact)

Knipex 97 49 72 Crimping Die For Solar Cables Connector MC3 (Multi-Contact)

Knipex
Extended range
Order Code:

58-2886

Brand: Knipex MPN: 97 49 72 EAN-13: 4003773076957
Qty Unit Price (Ex VAT)
1+ £160.00
Price per unit Ex VAT
Available to back orderBack order, lead time 14 days

These crimping dies from Knipex are for solar cables connector MC3 (multi-contact).


  • AWG: 7/10/11
  • Net weight: 37g
  • Manufacturer's part 97 49 72
Type Crimp die
Capacity 0.5 to 6mm²
Weight N/A
Wire Gauge 20 to 10AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C