HN Power SIM1-2405-SIL4 DC/DC Converter 24V DC In, 5V DC Out 200mA

Image Representative of Range

HN Power SIM1-2405-SIL4 DC/DC Converter 24V DC In, 5V DC Out 200mA

HN Power
Standard range
Order Code:

59-2320

Brand: HN Power MPN: SIM1-2405-SIL4 EAN-13: 2050000764868
Qty Unit Price (Ex VAT)
1+ £4.40
Price per unit Ex VAT
55 in Stock, despatched in 4 working days

This HN Power SIM1 series high-efficiency switching regulator has an output of 5V DC and is supplied in a SIL4 package.
  • Connection : Solder pins
  • Max. output current: 200mA
  • No. of outputs: 1 x
  • Nominal voltage: 24V DC
  • Output voltage: 5V DC
  • Power: 1W
  • Type: SIM1-2405-SIL4
  • Dimensions 11.3 x 6 x 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C